ABL-03.579545MHZ-S-C4U-I-T vs ABL-03.579545MHZ-S-C4U-Q15-T feature comparison

ABL-03.579545MHZ-S-C4U-I-T Abracon Corporation

Buy Now Datasheet

ABL-03.579545MHZ-S-C4U-Q15-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description HC/49US, 2 PIN HC/49US, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Total Weight 540 540
Category CO2 Kg 3.96 3.96
CO2 2138.4 2138.4
Compliance Temperature Grade Commercial Extended: -30C to +70C Commercial Extended: -30C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 99 99
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0, 111-15-9 7440-48-4, 7440-02-0, 111-15-9
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Additional Feature AT-CUT; TR AT-CUT; TR
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 3.579545 MHz 3.579545 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C -30 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance 180 Ω 180 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1

Compare ABL-03.579545MHZ-S-C4U-I-T with alternatives

Compare ABL-03.579545MHZ-S-C4U-Q15-T with alternatives