ABL-03.579545MHZ-S-4-X-Q15-T vs MXORHFB3M579545R feature comparison

ABL-03.579545MHZ-S-4-X-Q15-T Abracon Corporation

Buy Now Datasheet

MXORHFB3M579545R MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC MERITEK ELECTRONICS CORP
Package Description HC/49US, 2 PIN HC-49US, 2 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.60.00.30 8541.60.00.30
Total Weight 540
Category CO2 Kg 3.96 3.96
CO2 2138.4
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0, 111-15-9
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature AT CUT; TR TR
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 3.579545 MHz 3.579545 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance 180 Ω 180 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 1

Compare ABL-03.579545MHZ-S-4-X-Q15-T with alternatives

Compare MXORHFB3M579545R with alternatives