ABH4A-40.000MHZ-S-E-1-Y vs ABH4A-40.000MHZ-S-C-1-Y-T feature comparison

ABH4A-40.000MHZ-S-E-1-Y Abracon Corporation

Buy Now Datasheet

ABH4A-40.000MHZ-S-C-1-Y-T Abracon Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT; AEC-Q200; BULK AT-CUT; AEC-Q200; TR, 7 INCH
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 10 ppm 10 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C
Physical Dimension L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare ABH4A-40.000MHZ-S-E-1-Y with alternatives

Compare ABH4A-40.000MHZ-S-C-1-Y-T with alternatives