ABH3-40.000MHZ-S-R50-C-4-H-T vs ABH3B-40.000MHZS-4-H-T feature comparison

ABH3-40.000MHZ-S-R50-C-4-H-T Abracon Corporation

Buy Now Datasheet

ABH3B-40.000MHZS-4-H-T Abracon Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature TAPE AND REEL AEC-Q200; TR, 7 INCH
Aging 5 PPM/YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.0035% 0.0035%
Frequency Tolerance 30 ppm 30 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -30 °C -10 °C
Physical Dimension L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare ABH3-40.000MHZ-S-R50-C-4-H-T with alternatives

Compare ABH3B-40.000MHZS-4-H-T with alternatives