ABH3-16.000MHZ-8-R50-B-3-H-T
vs
ABH3B-16.000MHZ8-D-3-H-T
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
TAPE AND REEL
|
AEC-Q200; TR, 7 INCH
|
Aging |
5 PPM/YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.0035%
|
0.0035%
|
Frequency Tolerance |
25 ppm
|
25 ppm
|
Load Capacitance |
8 pF
|
8 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
16 MHz
|
16 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Physical Dimension |
L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch)
|
L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch)
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ABH3-16.000MHZ-8-R50-B-3-H-T with alternatives
Compare ABH3B-16.000MHZ8-D-3-H-T with alternatives