ABGK00160808601Y00 vs CBM03YTAN401 feature comparison

ABGK00160808601Y00 Chilisin Electronics Corp

Buy Now Datasheet

CBM03YTAN401 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP VIKING TECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 600 OHM Ω 400 OHM Ω
Packing Method TR, Paper, 7 Inch TR, 7 INCH
Rated Current 0.4 A 0.4 A
Screening Level AEC-Q200; IATF 16949
Width 0.8 mm 0.8 mm
Base Number Matches 2 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare ABGK00160808601Y00 with alternatives

Compare CBM03YTAN401 with alternatives