ABGK00160808601Y00 vs BBSJ00160808221Y00 feature comparison

ABGK00160808601Y00 Chilisin Electronics Corp

Buy Now Datasheet

BBSJ00160808221Y00 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CHILISIN ELECTRONICS CORP YAGEO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 600 OHM Ω 220 OHM Ω
Packing Method TR, Paper, 7 Inch TR, PAPER, 7 INCH
Rated Current 0.4 A 0.4 A
Screening Level AEC-Q200; IATF 16949
Width 0.8 mm 0.8 mm
Base Number Matches 2 4
Package Description EIA STD PACKAGE SIZE 0603, SMD, 2 PIN

Compare ABGK00160808601Y00 with alternatives