ABGK00160808471Y00 vs BBBK00321611601Y00 feature comparison

ABGK00160808471Y00 Chilisin Electronics Corp

Buy Now Datasheet

BBBK00321611601Y00 Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 1.1 mm
Length 1.6 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 470 OHM Ω 600 OHM Ω
Packing Method TR, Paper, 7 Inch TR, PAPER, 7 INCH
Rated Current 0.4 A 0.4 A
Screening Level AEC-Q200; IATF 16949
Width 0.8 mm 1.6 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 1206, SMD, 2 PIN

Compare ABGK00160808471Y00 with alternatives

Compare BBBK00321611601Y00 with alternatives