ABFM-125MHZ-CT5
vs
OXETGIJANF-125.000000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
TAITIEN ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
1.6 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.08mm x 1.8mm
3.2mm x 2.5mm x 1.0mm
Rise Time-Max
1.6 ns
2 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
JESD-609 Code
e4
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare ABFM-125MHZ-CT5 with alternatives
Compare OXETGIJANF-125.000000 with alternatives