ABDFTCXO-40.000MHZ-L-2-T5 vs ABDFTCXO-40.000MHZ-L-2-T2 feature comparison

ABDFTCXO-40.000MHZ-L-2-T5 Abracon Corporation

Buy Now Datasheet

ABDFTCXO-40.000MHZ-L-2-T2 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature DUAL O/P IS AVAILABLE; TR, 13 INCH DUAL O/P IS AVAILABLE; TR, 13 INCH
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.28% 0.28%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 5
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 14.2mm x 9.15mm x 3.0mm 14.2mm x 9.15mm x 3.0mm
Rise Time-Max 6 ns 6 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.136 V 3.136 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare ABDFTCXO-40.000MHZ-L-2-T5 with alternatives

Compare ABDFTCXO-40.000MHZ-L-2-T2 with alternatives