ABC61DTKT-S288
vs
9000-404-501/P012
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SULLINS CONNECTOR SOLUTIONS INC
|
METHODE ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
#4-40 THD HOLE
|
|
Body Breadth |
0.37 inch
|
0.198 inch
|
Body Depth |
0.61 inch
|
0.295 inch
|
Body Length |
6.935 inch
|
0.4 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
SN ON CU
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN OVER COPPER
|
Contact Material |
BERYLLIUM COPPER
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BELLOWED TYPE
|
SQ PIN-SKT
|
Filter Feature |
NO
|
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
GLASS FILLED POLYCARBONATE
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Plating Thickness |
10u inch
|
200u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Length |
0.19 inch
|
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
122
|
8
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
W/PICK & PLACE PAD
|
Body/Shell Style |
|
PLUG
|
Contact Gender |
|
FEMALE
|
Contact Resistance |
|
10 mΩ
|
Dielectric Withstanding Voltage |
|
1500VAC V
|
Insertion Force-Max |
|
2.78 N
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Mating Contact Row Spacing |
|
0.1 inch
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
5.969 mm
|
Polarization Key |
|
POLAR PIN POSITION
|
Reference Standard |
|
UL, CSA
|
Terminal Pitch |
|
2.54 mm
|
Withdrawl Force-Min |
|
.556 N
|
|
|
|
Compare ABC61DTKT-S288 with alternatives
Compare 9000-404-501/P012 with alternatives