ABC50DKMI-S1243
vs
CWN-500-26-0021
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
CW INDUSTRIES
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
#4-40 UNC INSERT
Body Breadth
0.4 inch
0.35 inch
Body Depth
0.61 inch
0.681 inch
Body Length
5.835 inch
2.06 inch
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
RND PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Plating Thickness
10u inch
30u inch
Rated Current (Signal)
3 A
1 A
Terminal Length
0.56 inch
0.09 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
100
26
Base Number Matches
1
1
Contact Gender
MALE
Dielectric Withstanding Voltage
500VDC V
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Mating Contact Row Spacing
0.1 inch
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Compare ABC50DKMI-S1243 with alternatives
Compare CWN-500-26-0021 with alternatives