ABC-15 vs ABC-15-R feature comparison

ABC-15 Cooper Industries

Buy Now Datasheet

ABC-15-R Eaton Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 10000 A PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
Blow Characteristic FAST FAST
Body Height 32 mm 31.75 mm
Body Length or Diameter 6.3 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AB 3AB
Joule Integral-Nom 515 J 200 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 750 A 750 A
Rated Current 15 A 15 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 2
Factory Lead Time 11 Weeks, 3 Days
Trip Time or Delay 120 s

Compare ABC-15 with alternatives

Compare ABC-15-R with alternatives