ABB92DHAS-S329 vs HBSTCR-223-D-090-05-G-100-LT feature comparison

ABB92DHAS-S329 Sullins Connector Solutions

Buy Now Datasheet

HBSTCR-223-D-090-05-G-100-LT Major League Electronics

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .120- .126
Body Breadth 0.37 inch 0.219 inch
Body Depth 0.915 inch 0.188 inch
Body Length 5.64 inch 1.817 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI GOLD (10) OVER NICKEL (50)
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .115-.125
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 250 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 1 A 2 A
Reference Standard UL UL
Terminal Length 0.1 inch 0.09 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 92 46
Base Number Matches 1 1
Rohs Code No
Additional Feature BOARD STACKING CONNECTOR
Body/Shell Style RECEPTACLE
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Insulation Resistance 5000000000 Ω
Mating Contact Row Spacing 0.079 inch

Compare ABB92DHAS-S329 with alternatives

Compare HBSTCR-223-D-090-05-G-100-LT with alternatives