ABB40DHRQ vs ABB40DHRT feature comparison

ABB40DHRQ Sullins Connector Solutions

Buy Now Datasheet

ABB40DHRT Sullins Connector Solutions

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.8 inch 0.8 inch
Body Length 2.84 inch 2.84 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insertion Force-Max 1.668 N 1.668 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .164-.189 #4-40
Mounting Option 2 LOCKING THREADED INSERT
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 80 80
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.278 N 0.278 N
Base Number Matches 1 1
Board Mounting Option HOLE .125

Compare ABB40DHRQ with alternatives

Compare ABB40DHRT with alternatives