AB38T-32.768KHZ-E vs G13270005 feature comparison

AB38T-32.768KHZ-E Abracon Corporation

Buy Now Datasheet

G13270005 Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC PERICOM SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT PACKAGE-2 GREEN PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.60.00.10 8541.60.00.10
Aging 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0081% 0.0043%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e3
Load Capacitance 12.5 pF 12.5 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -10 °C
Physical Dimension D3.2XH8.3 (mm)/D0.126XH0.327 (inch) D3.0XH8.3 (mm)/D0.118XH0.327 (inch)
Series Resistance 30000 Ω 35000 Ω
Surface Mount NO NO
Terminal Finish TIN OVER NICKEL
Base Number Matches 1 1
ECCN Code EAR99

Compare AB38T-32.768KHZ-E with alternatives

Compare G13270005 with alternatives