AB26T-32.768KHZ-6-B
vs
GWX-26/B12.5PF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
GOLLEDGE ELECTRONICS LTD
Package Description
ROHS COMPLIANT PACKAGE-2
MINIATURE PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.10
8541.60.00.10
Factory Lead Time
12 Weeks
Samacsys Manufacturer
ABRACON
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
1 µW
Frequency Stability
0.0069%
0.0069%
Frequency Tolerance
20 ppm
20 ppm
JESD-609 Code
e3
Load Capacitance
6 pF
12.5 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
0.032768 MHz
0.032768 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Physical Dimension
D2.1XH6.2 (mm)/D0.083XH0.244 (inch)
D2.1XH6.2 (mm)/D0.083XH0.244 (inch)
Series Resistance
35000 Ω
35000 Ω
Surface Mount
NO
NO
Terminal Finish
TIN OVER NICKEL
Base Number Matches
1
1
Compare AB26T-32.768KHZ-6-B with alternatives
Compare GWX-26/B12.5PF with alternatives