AB26T-32.768KHZ-6
vs
GWX-26/AI
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
GOLLEDGE ELECTRONICS LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT, CYLINDRICAL PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Factory Lead Time |
28 Weeks
|
|
Samacsys Manufacturer |
ABRACON
|
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Stability |
0.0042%
|
0.012240000000000001%
|
Frequency Tolerance |
20 ppm
|
15 ppm
|
JESD-609 Code |
e3
|
|
Load Capacitance |
6 pF
|
12.5 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
60 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Physical Dimension |
D2.1XH6.2 (mm)/D0.083XH0.244 (inch)
|
D2.1XH6.2 (mm)/D0.083XH0.244 (inch)
|
Series Resistance |
35000 Ω
|
35000 Ω
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AB26T-32.768KHZ-6 with alternatives
Compare GWX-26/AI with alternatives