AB-40.0000MHZ-10-N4G-Q15-P vs AB-40.0000MHZ-10-D4G-Q40-P feature comparison

AB-40.0000MHZ-10-N4G-Q15-P Abracon Corporation

Buy Now Datasheet

AB-40.0000MHZ-10-D4G-Q40-P Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature FOAM PACK FOAM PACK
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e3 e3
Load Capacitance 10 pF 10 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Physical Dimension L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch)
Series Resistance 25 Ω 25 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare AB-40.0000MHZ-10-N4G-Q15-P with alternatives

Compare AB-40.0000MHZ-10-D4G-Q40-P with alternatives