AB-40.0000MHZ-10-BG-I-P
vs
AB-40.0000MHZ-10-AG-Q115-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN
|
ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
FOAM PACK
|
TAPE AND REEL
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.0015%
|
0.0015%
|
Frequency Tolerance |
50 ppm
|
50 ppm
|
JESD-609 Code |
e3
|
e3
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Physical Dimension |
L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch)
|
L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch)
|
Series Resistance |
25 Ω
|
25 Ω
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AB-40.0000MHZ-10-BG-I-P with alternatives
Compare AB-40.0000MHZ-10-AG-Q115-T with alternatives