AB-40.0000MHZ-10-4G-Q35-P Abracon CorporationBuy Now Datasheet |
AB-40.0000MHZ-10-B4G-V-P Abracon CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | ABRACON LLC | ABRACON LLC |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN | ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN |
Reach Compliance Code | compliant | compliant |
HTS Code | 8541.60.00.60 | 8541.60.00.60 |
Additional Feature | FOAM PACK | FOAM PACK |
Aging | 5 PPM/FIRST YEAR | 5 PPM/FIRST YEAR |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | PARALLEL - FUNDAMENTAL |
Drive Level | 100 µW | 100 µW |
Frequency Stability | 0.0015% | 0.0015% |
Frequency Tolerance | 30 ppm | 30 ppm |
JESD-609 Code | e3 | e3 |
Load Capacitance | 10 pF | 10 pF |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Operating Frequency-Nom | 40 MHz | 40 MHz |
Operating Temperature-Max | 70 °C | 70 °C |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) |
Series Resistance | 25 Ω | 25 Ω |
Surface Mount | NO | NO |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | Matte Tin (Sn) - with Nickel (Ni) barrier |
Base Number Matches | 1 | 1 |