AB-122.0100MHZ-B7-Q40-T vs AB-122.0100MHZ-B7-Q45-T feature comparison

AB-122.0100MHZ-B7-Q40-T Abracon Corporation

Buy Now Datasheet

AB-122.0100MHZ-B7-Q45-T Abracon Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
HC49/U, 2 PIN HC49/U, 2 PIN
compliant compliant
8541.60.00.80 8541.60.00.80
TR, 13 INCH TR, 13 INCH
5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
PARALLEL - 7TH OVERTONE PARALLEL - 7TH OVERTONE
100 µW 100 µW
0.01% 0.01%
15 ppm 15 ppm
e3 e3
18 pF 18 pF
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
122.01 MHz 122.01 MHz
70 °C 70 °C
-20 °C -20 °C
L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch)
120 Ω 120 Ω
NO NO
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
1 1

Compare AB-122.0100MHZ-B7-Q40-T with alternatives

Compare AB-122.0100MHZ-B7-Q45-T with alternatives