AB-122.0100MHZ-7-Q45-T vs AB-122.0100MHZ-B7-Q20-T feature comparison

AB-122.0100MHZ-7-Q45-T Abracon Corporation

Buy Now Datasheet

AB-122.0100MHZ-B7-Q20-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description HC49/U, 2 PIN HC49/U, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.80
Additional Feature TR, 13 INCH TR, 13 INCH
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - 7TH OVERTONE PARALLEL - 7TH OVERTONE
Drive Level 100 µW 100 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 15 ppm 15 ppm
JESD-609 Code e3 e3
Load Capacitance 18 pF 18 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 122.01 MHz 122.01 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch)
Series Resistance 120 Ω 120 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1
Pbfree Code Yes

Compare AB-122.0100MHZ-7-Q45-T with alternatives

Compare AB-122.0100MHZ-B7-Q20-T with alternatives