AA5305S-J220K vs AA5305S-J22KB feature comparison

AA5305S-J220K Stanley Electric Co

Buy Now Datasheet

AA5305S-J22KB Stanley Electric Co

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STANLEY ELECTRIC CO LTD STANLEY ELECTRIC CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ORANGE ORANGE
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 30 mcd 30 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.6 mm
Packing Method BULK AMMO PACK
Peak Wavelength 605 nm 605 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
T-code T-1 3/4

Compare AA5305S-J220K with alternatives

Compare AA5305S-J22KB with alternatives