AA4040VWD1S vs GT3020/Q2C-B45564B2CB2/2T feature comparison

AA4040VWD1S Kingbright

Buy Now Datasheet

GT3020/Q2C-B45564B2CB2/2T Everlight Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD EVERLIGHT ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, SMT, 2 PIN ROHS COMPLIANT, PLASTIC, LCC-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Kingbright
Color WHITE COOL WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 1700.0 mcd 1700.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4 mm 1.3 mm
Packing Method TAPE AND REEL TR
Shape ROUND RECTANGULAR
Size 2.4 mm 2.7 mm
Surface Mount YES YES
Terminal Pitch 2.5 mm 2.9 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99

Compare AA4040VWD1S with alternatives

Compare GT3020/Q2C-B45564B2CB2/2T with alternatives