AA1112H
vs
CL-230SR-CD-TD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
CITIZEN ELECTRONICS CO LTD
Package Description
2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Stanley Electric
Color
ORANGE
SUPER BRIGHT RED
Color@Wavelength
Amber
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
2.8 V
Lens Type
MILKY WHITE
Luminous Intensity-Nom
3.7 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
85 °C
80 °C
Operating Temperature-Min
-40 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
0.8 mm
Packing Method
TR
Peak Wavelength
605 nm
Reverse Voltage-Max
4 V
Shape
RECTANGULAR
RECTANGULAR
Size
1.3 mm
1.4 mm
Surface Mount
YES
Terminal Pitch
2.25 mm
Viewing Angle
153 deg
Base Number Matches
1
2
Compare AA1112H with alternatives
Compare CL-230SR-CD-TD with alternatives