AA1111C-TR
vs
CL-260HR-CD-TD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
CITIZEN ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Stanley Electric
|
|
Color |
ORANGE
|
HIGH BRIGHT RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Lens Type |
MILKY WHITE
|
DIFFUSED
|
Luminous Intensity-Nom |
3.4 mcd
|
23.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.7 mm
|
1.1 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
605 nm
|
660 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.1 mm
|
1.25 mm
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
2
|
Terminal Pitch |
|
3.3 mm
|
|
|
|
Compare AA1111C-TR with alternatives
Compare CL-260HR-CD-TD with alternatives