AA1102W-TR
vs
HSMD-L640
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Stanley Electric
|
|
Color |
ORANGE
|
ORANGE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
RECTANGULAR
|
ROUND
|
Size |
2 mm
|
|
Base Number Matches |
1
|
1
|
Color@Wavelength |
|
Amber
|
Forward Voltage-Max |
|
2.6 V
|
JESD-609 Code |
|
e0
|
Lens Type |
|
CLEAR
|
Luminous Intensity-Nom |
|
10.0 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
1.5 mm
|
Packing Method |
|
TR, 7 INCH
|
Peak Wavelength |
|
606 nm
|
Reverse Voltage-Max |
|
5 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
3 mm
|
Viewing Angle |
|
70 deg
|
|
|
|
Compare AA1102W-TR with alternatives
Compare HSMD-L640 with alternatives