AA1 vs S1A feature comparison

AA1 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

S1A Hutson Industries

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD HUTSON INDUSTRIES
Package Description SOD-123FL, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.30.00.80
Additional Feature LOW LEAKAGE CURRENT SENSITIVE GATE
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-F2 O-PBCY-W3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 110 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 1.8 µs
Reverse Test Voltage 50 V
Surface Mount YES NO
Terminal Form FLAT WIRE
Terminal Position DUAL BOTTOM
Base Number Matches 1 49
Pbfree Code No
Critical Rate of Rise of Off-State Voltage-Min 5 V/us
DC Gate Trigger Current-Max 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-92
JESD-609 Code e0
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 20 A
On-state Current-Max 1200 A
Qualification Status Not Qualified
RMS On-state Current-Max 1.2 A
Repetitive Peak Off-state Leakage Current-Max 100 µA
Repetitive Peak Off-state Voltage 100 V
Repetitive Peak Reverse Voltage 100 V
Terminal Finish TIN LEAD
Trigger Device Type SCR

Compare AA1 with alternatives

Compare S1A with alternatives