AA01A-P010VA1-R3000 vs 150260-5022TH feature comparison

AA01A-P010VA1-R3000 Japan Aviation Electronics Industry Limited

Buy Now Datasheet

150260-5022TH 3M Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE
Body Breadth 0.151 inch 0.179 inch
Body Depth 0.056 inch 0.31 inch
Body Length 0.201 inch 2.357 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 70 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 250VAC V 500VDC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 100000000 Ω 5000000000 Ω
Insulator Color BLACK
MIL Conformance NO
Mating Contact Pitch 0.02 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.4036 mm 2.0066 mm
Plating Thickness 4u inch 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.2 A 1.5 A
Reference Standard UL UL
Terminal Pitch 0.5 mm 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 10 60
UL Flammability Code 94V-0
Base Number Matches 2 2
Board Mounting Option LOCATING POSTS
Contact Finish Termination GOLD
Contact Style SQ PIN-SKT
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Row Spacing 0.079 inch
Terminal Length 0.1 inch

Compare AA01A-P010VA1-R3000 with alternatives

Compare 150260-5022TH with alternatives