A8L-21-14N1 vs JWF2121-2253F feature comparison

A8L-21-14N1 OMRON Corporation

Buy Now Datasheet

JWF2121-2253F SMK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer OMRON CORP SMK CORP
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type ROCKER ROCKER
Body Breadth 16.5 mm 12.5 mm
Body Height 12.5 mm 22.7 mm
Body Length or Diameter 21 mm 19 mm
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
Mounting Feature THROUGH HOLE-RIGHT ANGLE PANEL MOUNT
Operating Force-Max 6.37 N
Operating Temperature-Max 55 °C 55 °C
Operating Temperature-Min -20 °C -10 °C
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SOLDER QUICK CONNECT
Base Number Matches 1 1

Compare A8L-21-14N1 with alternatives

Compare JWF2121-2253F with alternatives