A8D10DS29D3M399 vs 346-020-500-803 feature comparison

A8D10DS29D3M399 Thomas & Betts

Buy Now Datasheet

346-020-500-803 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMAS & BETTS CORP EDAC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Board Mounting Option HOLE .125-.137
Body Breadth 0.368 inch 0.37 inch
Body Depth 0.61 inch 0.6 inch
Body Length 1.835 inch 2.06 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI GOLD OVER NICKEL
Contact Finish Termination TIN LEAD (100) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 600VDC V 2100VAC V
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 2.224 N 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK GREEN
Insulator Material POLYETHYLENE POLYETHYLENE/POLYESTER
JESD-609 Code e0 e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.125 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.22 inch 0.26 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER WIRE
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .556 N 0.28 N
Base Number Matches 1 1
Rohs Code Yes
Contact Design PREASSEM CONN
Mounting Option 1 HOLE 0.116
Option GENERAL PURPOSE

Compare A8D10DS29D3M399 with alternatives

Compare 346-020-500-803 with alternatives