A8904SLBTR-T vs ADF4106BCP-REEL feature comparison

A8904SLBTR-T Allegro MicroSystems LLC

Buy Now Datasheet

ADF4106BCP-REEL Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ROCHESTER ELECTRONICS INC
Part Package Code SOIC QFN
Package Description LEAD FREE, MS-013AD, SOIC-24 HVQCCN,
Pin Count 24 20
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO REQUIRES A 4V TO 14V SUPPLY
Analog IC - Other Type BRUSHLESS DC MOTOR CONTROLLER PLL FREQUENCY SYNTHESIZER
JESD-30 Code R-PDSO-G24 S-XQCC-N20
JESD-609 Code e3 e0
Length 15.4 mm 4 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 24 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Output Current-Max 1.4 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP HVQCCN
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.65 mm 1 mm
Supply Current-Max (Isup) 10 mA
Supply Voltage-Max (Vsup) 5.5 V 3.3 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology BCDMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7.5 mm 4 mm
Base Number Matches 1 2
Pbfree Code No

Compare A8904SLBTR-T with alternatives

Compare ADF4106BCP-REEL with alternatives