A83-1
vs
TM6583
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
API TECHNOLOGIES CORP
|
Package Description |
HERMETIC SEALED, TO-8, 4 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
Number of Functions |
1
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
50 °C
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
CAN4,.3
|
|
Power Supplies |
5 V
|
|
Supply Current-Max |
15 mA
|
|
Base Number Matches |
4
|
1
|
Additional Feature |
|
I/P POWER-MAX (PEAK)=27DBM
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
28 dB
|
Input Power-Max (CW) |
|
6 dBm
|
Operating Frequency-Max |
|
500 MHz
|
Operating Frequency-Min |
|
10 MHz
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
VSWR-Max |
|
2
|
|
|
|
Compare A83-1 with alternatives
Compare TM6583 with alternatives