A80C186XL20 vs N80C186EA-20 feature comparison

A80C186XL20 Rochester Electronics LLC

Buy Now Datasheet

N80C186EA-20 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEL CORP
Package Description CERAMIC, PGA-68 QCCJ, LDCC68,1.0SQ
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE
Address Bus Width 20 20
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P68 S-PQCC-J68
Length 29.464 mm 24.2 mm
Low Power Mode YES YES
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA QCCJ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 5.21 mm 4.83 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form PIN/PEG J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 29.464 mm 24.2 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2
Rohs Code No
Part Package Code LCC
Pin Count 68
JESD-609 Code e0
Number of DMA Channels 2
Number of External Interrupts 5
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code LDCC68,1.0SQ
Power Supplies 5 V
Qualification Status Not Qualified
RAM (words) 0
Supply Current-Max 90 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare A80C186XL20 with alternatives

Compare N80C186EA-20 with alternatives