A80C186XL12 vs MC68HC000IRC8 feature comparison

A80C186XL12 Intel Corporation

Buy Now Datasheet

MC68HC000IRC8 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP MOTOROLA INC
Part Package Code PGA
Package Description PGA, PGA68,11X11 PGA,
Pin Count 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE
Address Bus Width 20 23
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 8 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P68 S-CPGA-P68
JESD-609 Code e0
Length 29.464 mm 26.92 mm
Low Power Mode YES NO
Number of DMA Channels 2
Number of External Interrupts 5 7
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 5.21 mm 5.16 mm
Speed 12 MHz 8 MHz
Supply Current-Max 62.5 mA 25 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 29.464 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2

Compare A80C186XL12 with alternatives

Compare MC68HC000IRC8 with alternatives