A80486DX2SA66
vs
ST486DX4V75HS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
STMICROELECTRONICS
Part Package Code
PGA
PGA
Package Description
PGA, PGA168,17X17
CERAMIC, PGA-168
Pin Count
168
168
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
NO
Clock Frequency-Max
66 MHz
25 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CPGA-P168
S-CPGA-P168
Length
44.45 mm
44.45 mm
Low Power Mode
YES
YES
Number of Terminals
168
168
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA168,17X17
PGA168,17X17
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Speed
66 MHz
75 MHz
Supply Current-Max
1200 mA
650 mA
Supply Voltage-Max
5.25 V
3.6 V
Supply Voltage-Min
4.75 V
3.3 V
Supply Voltage-Nom
5 V
3.45 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
44.45 mm
44.45 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
2
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare A80486DX2SA66 with alternatives
Compare ST486DX4V75HS with alternatives