A80286-8
vs
MC68HC000IRC8
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MOTOROLA INC
|
Part Package Code |
PGA
|
|
Package Description |
PGA,
|
PGA,
|
Pin Count |
68
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
24
|
23
|
Bit Size |
16
|
32
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
16 MHz
|
8 MHz
|
External Data Bus Width |
16
|
16
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-CPGA-P68
|
S-CPGA-P68
|
JESD-609 Code |
e0
|
|
Length |
29.46 mm
|
26.92 mm
|
Low Power Mode |
NO
|
NO
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
55 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
5.16 mm
|
Speed |
8 MHz
|
8 MHz
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
NMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
29.46 mm
|
26.92 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
3
|
2
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
7
|
Number of Serial I/Os |
|
|
On Chip Data RAM Width |
|
|
RAM (words) |
|
0
|
Supply Current-Max |
|
25 mA
|
|
|
|
Compare A80286-8 with alternatives
Compare MC68HC000IRC8 with alternatives