A801888
vs
A80188B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INTEL CORP
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
PGA
Package Description
PGA, PGA68,11X11
PGA, PGA68,11X11
Pin Count
68
68
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE
Address Bus Width
20
20
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
16 MHz
16 MHz
External Data Bus Width
8
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CPGA-P68
S-CPGA-P68
JESD-609 Code
e0
e0
Length
29.46 mm
29.464 mm
Low Power Mode
NO
NO
Number of DMA Channels
2
2
Number of External Interrupts
5
5
Number of Serial I/Os
Number of Terminals
68
68
On Chip Data RAM Width
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA68,11X11
PGA68,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
4.57 mm
4.953 mm
Speed
8 MHz
8 MHz
Supply Current-Max
550 mA
500 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
NMOS
MOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
29.46 mm
29.464 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
2
Compare A801888 with alternatives
Compare A80188B with alternatives