A7D36RA29CM231 vs C8D36PF29133 feature comparison

A7D36RA29CM231 Thomas & Betts

Buy Now Datasheet

C8D36PF29133 Thomas & Betts

Buy Now Datasheet
Obsolete Obsolete
THOMAS & BETTS CORP THOMAS & BETTS CORP
unknown unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
POLARIZED OPTIONAL POLARIZATION KEY
0.368 inch 0.365 inch
4.785 inch 3.86 inch
RECEPTACLE RECEPTACLE
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
AU ON NI AU ON NI
TIN LEAD (100) TIN LEAD (100)
FEMALE FEMALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
NO NO
1000VDC V 600VDC V
NO NO
NO NO
2.224 N 2.224 N
5000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
e0 e0
NO NO
0.125 inch 0.1 inch
NO NO
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3.81 mm 5.08 mm
30u inch 30u inch
3 A 3 A
UL, CSA UL, CSA
0.14 inch 0.18 inch
3.17 mm 2.54 mm
SOLDER PRESS FIT
72 72
94V-0 94V-0
.556 N .556 N
1 1
0.61 inch

Compare A7D36RA29CM231 with alternatives

Compare C8D36PF29133 with alternatives