A7D35WW29A3 vs EW03573-SFH-DF feature comparison

A7D35WW29A3 Thomas & Betts

Buy Now Datasheet

EW03573-SFH-DF Foxconn

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMAS & BETTS CORP HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED ROHS COMPLIANT
Board Mounting Option HOLE .125-.137
Body Breadth 0.368 inch 0.37 inch
Body Depth 0.61 inch
Body Length 5.18 inch 4.031 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI GOLD (30)
Contact Finish Termination TIN LEAD (100) GOLD (30)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 15 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VDC V 1000VDC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N 3.336 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Contact Pitch 0.125 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 6.35 mm 5.08 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.56 inch 0.15 inch
Terminal Pitch 3.17 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 70 70
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .556 N .278 N
Base Number Matches 1 1
Package Description LEAD FREE
Durability 500 Cycles
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Option GENERAL PURPOSE

Compare A7D35WW29A3 with alternatives

Compare EW03573-SFH-DF with alternatives