A7D28RA29FM232 vs EB43C28SGFXF feature comparison

A7D28RA29FM232 Thomas & Betts

Buy Now Datasheet

EB43C28SGFXF Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMAS & BETTS CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED POLARIZED
Board Mounting Option HOLE .125-.137 PEG
Body Breadth 0.368 inch 0.365 inch
Body Length 4.305 inch 3.635 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI GOLD (10) OVER NICKEL
Contact Finish Termination TIN LEAD (100) GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VDC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Contact Pitch 0.125 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 5.08 mm
Plating Thickness 30u inch 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.14 inch 0.175 inch
Terminal Pitch 3.17 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 56 56
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .556 N
Base Number Matches 1 2
Factory Lead Time 40 Weeks
Body Depth 0.61 inch
Durability 500 Cycles
Mounting Option 1 LOCKING
Mounting Option 2 MOUNTING FLANGE

Compare A7D28RA29FM232 with alternatives

Compare EB43C28SGFXF with alternatives