A7D06WW29B3M399 vs A6D06DS29A3M399 feature comparison

A7D06WW29B3M399 Thomas & Betts

Buy Now Datasheet

A6D06DS29A3M399 Thomas & Betts

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMAS & BETTS CORP THOMAS & BETTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED POLARIZED
Board Mounting Option #4-40 THD HOLE HOLE .125-.137
Body Breadth 0.368 inch 0.368 inch
Body Depth 0.61 inch 0.61 inch
Body Length 1.555 inch 1.784 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination TIN LEAD (100) TIN LEAD (100)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VDC V 1500VDC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N 2.224 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Contact Pitch 0.125 inch 0.156 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 6.35 mm 5.08 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.56 inch 0.22 inch
Terminal Pitch 3.17 mm 3.96 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .556 N .556 N
Base Number Matches 1 1

Compare A7D06WW29B3M399 with alternatives

Compare A6D06DS29A3M399 with alternatives