A750KR128M0GAAE007 vs FP-4R0RE122M-NUCG feature comparison

A750KR128M0GAAE007 KEMET Corporation

Buy Now Datasheet

FP-4R0RE122M-NUCG Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP NICHICON CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Samacsys Description A750, Aluminum, Polymer Aluminum, 1,200 uF, 20%, 4 VDC, -55/+105°C, 105°C, -55°C, 105°C, 2,000 Hrs, 12 % , 7 mOhms, 960 uA, 8mm, 11.5mm, Lead Spacing = 3.5mm, 19mm, 500
Samacsys Manufacturer KEMET
Samacsys Modified On 2022-09-10 19:01:17
Category CO2 Kg 3.59 3.5
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2020-06-25
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V6.22
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 7 mΩ 7 mΩ
Leakage Current 0.96 mA 0.96 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 305 mA 5700 mA
Surface Mount NO NO
Tan Delta 0.12 0.08
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.22.00
EFUP e
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Terminal Finish Tin (Sn)

Compare A750KR128M0GAAE007 with alternatives

Compare FP-4R0RE122M-NUCG with alternatives