A750EK567M0JCAE018 vs RPA0608561M006B feature comparison

A750EK567M0JCAE018 KEMET Corporation

Buy Now Datasheet

RPA0608561M006B Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KYOCERA AVX COMPONENTS CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Additional Feature ESR IS MEASURED AT 100 KHZ ESR IS MEASURED AT 100KHZ
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 18 mΩ 15 mΩ
Leakage Current 0.706 mA 0.706 mA
Length 8 mm 8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 155 mA 175 mA
Surface Mount NO NO
Tan Delta 0.12 0.12
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 24 Weeks

Compare A750EK567M0JCAE018 with alternatives

Compare RPA0608561M006B with alternatives