A750EK337M0EAAE007 vs APSF2R5ELL331MF08S feature comparison

A750EK337M0EAAE007 KEMET Corporation

Buy Now Datasheet

APSF2R5ELL331MF08S United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP UNITED CHEMI-CON INC
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Samacsys Manufacturer KEMET
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM
ESR 7 mΩ 5 mΩ
Leakage Current 0.5 mA
Length 8 mm 8 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 280 mA 5900 mA
Surface Mount NO
Tan Delta 0.12
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.22.00.20
Series PSF

Compare A750EK337M0EAAE007 with alternatives