A74-1
vs
PA740MH
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
PHOENIX MICROWAVE CORP
|
Package Description |
CAN4,.3
|
|
Reach Compliance Code |
unknown
|
unknown
|
Number of Functions |
1
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
50 °C
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
CAN4,.3
|
|
Power Supplies |
15 V
|
|
Supply Current-Max |
42 mA
|
|
Base Number Matches |
2
|
1
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
MODULE
|
Input Power-Max (CW) |
|
13 dBm
|
Operating Frequency-Max |
|
500 MHz
|
Operating Frequency-Min |
|
5 MHz
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
VSWR-Max |
|
2
|
|
|
|
Compare A74-1 with alternatives
Compare PA740MH with alternatives