A6K70R vs LGD070 feature comparison

A6K70R Mersen Electrical Power

Buy Now Datasheet

LGD070 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST TIME DELAY
Body Height 150 mm
Body Length or Diameter 34 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 70 A 70 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CSA; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE END CAP
Base Number Matches 1 1
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 20000 A

Compare A6K70R with alternatives

Compare LGD070 with alternatives