A6D200R
vs
JLS200
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 600 VDC: 100000 A
|
|
Blow Characteristic |
TIME DELAY
|
FAST
|
Body Height |
244 mm
|
76.2 mm
|
Body Length or Diameter |
46 mm
|
38.1 mm
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
200 A
|
200 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
600 V
|
|
Reference Standard |
CSA, UL
|
CE; CSA; QPL; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
Packing Method |
|
BULK
|
|
|
|
Compare A6D200R with alternatives
Compare JLS200 with alternatives