A66
vs
PA978C
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
PHOENIX MICROWAVE CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Base Number Matches |
939
|
2
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
MODULE
|
Input Power-Max (CW) |
|
13 dBm
|
Operating Frequency-Max |
|
1000 MHz
|
Operating Frequency-Min |
|
5 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
RF/Microwave Device Type |
|
NARROW BAND LOW POWER
|
VSWR-Max |
|
2
|
|
|
|
Compare A66 with alternatives
Compare PA978C with alternatives